Trumeter 2630-132FA

2630 Type A 3602 9999.11FT/INCH Poly Whe | Trumeter 2630-132FA
$ 1,368.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 2630-132FA.

Master Electronics

Datasheet2 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.53%

Descriptions

Descriptions of Trumeter 2630-132FA provided by its distributors.

2630 TYPE A 3602 9999.11FT/INCH POLY WHE | Trumeter 2630-132FA
Mechanical Cable Rope and Wire Measuring Feet and Inches Poly Wheel Top Coming Count Direction Reset Lever .02" - .59"
Material Length Measuring Machine
Mechanical Length Measuring Unit
Measuring Machine, Manual, Feet/Inches; Measurement Type:Manual; Power Type:-; No. Of Digits:6; Accuracy:-; Maximum Speed Of Travel:1500M/Min; Units Of Measurement:Feet, Inches; Weight:3Kg; Measuring Unit Mounting:Base Rohs Compliant: Yes |Trumeter 2630-132FA

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd