Mechanical Length Measuring Unit, Ft/In; Measurement Type:Imperial; Power Type:-; No. Of Digits:6; Accuracy:-; Maximum Speed Of Travel:3000Rpm; Units Of Measurement:Feet, Inches; Weight:1.7Kg; Measuring Unit Mounting:- Rohs Compliant: Yes |Trumeter 2401-14MFG
Single Wheel (12" Rubber Covered Plastic) Length Measuring Counter Counter Bracket Stayrod Stand Reset Lever Measures In Feet and Inches Top Going Count Direction