Trumeter 1-4645

6 Digit Mechanical Stroke Counter Right Hand Top Going Base Mount Reset Knob 10" Wire Leads
$ 69.972
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 1-4645.

TME

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Trumeter 1-4645 provided by its distributors.

6 Digit Mechanical Stroke Counter Right Hand Top Going Base Mount Reset Knob 10" Wire Leads
REDINGTON STROKE COUNTER, 5 DIGITS, RIGHT HAND SHAFT, TOP GOING, LEFT HAND RESET
STROKE COUNTER, 5 DIGIT, RIGHT HAND TOP GOING STD RESET KNOB, 46 SERIES
Right-Hand-Top-Going-Standard Reset Knob
Redington RH, TOP GOING, 5 FIG., STROKE
Stroke Counter, 5 Digit, 5Mm, Top-Going; No. Of Digits/Alpha:5; Digit Height:5Mm; Supply Voltage Min:-; Supply Voltage Max:-; Panel Cutout Height:-; Panel Cutout Width:-; Operating Temperature Min:-25°C; Product Range:46 Series Rohs Compliant: Yes |Trumeter 1-4645

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd