Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cinch Connectivity Solutions / Trompeter PL75-9

RF Triaxial-BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Plug
$ 13.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL75-9.

JRH Electronics

Datasheet1 page16 years ago

IHS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.78%

CAD Models

Download Cinch Connectivity Solutions / Trompeter PL75-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF031-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF000-28000
CONNECTOR RF COAXIAL MHV(HIGH VOLTAGE)STRAIGHT PLUG STD CLAMP RG59 62 71 140 210
TE Connectivity227531-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter PL75-9 provided by its distributors.

RF Triaxial-BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Plug
RF COAXIAL, TRIAXIAL, STRAIGHT PLUG; Connector Type: Twinax Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Clamp; Impedance: -; Coaxial Cable Types: TWC-78-2, TWC-124-2; Contact Material: -; Contact Plating
RF Connectors / Coaxial Connectors
Conn TRB 0Hz to 0.5GHzCrimp STCable Mount PL Gold
RF/COAXIAL, TWINAX, STRAIGHT, CRIMP
Conn Twinax/Triax F ST Cable Mount Nickel
TRB PLUG, WRENCH CRIMP, 3-LUG FOR TWC-78-3, 70/370 SERIES
Trb Plg, Wrnch Crmp, Str, 3-Lug For Twc-78-2
Connectors TRB Strt Plug for TWC-78-2 3-lug
TRB Plug | Wrench Crimp | Straight | 3-l
PL75-9 Trompeter Twinaxial Cable Plug TRB 3-Slot Male Wrench crimp/ Solder clamp Emerson TWC-78-2 TWC-124-2 30-02001
Bayonet Lock,Plug,Male Pin (Concentric) Nickel clip mounting,wire mounting,free hanging,threaded mounting,Through hole mounting 50.8mm(Length)*12.7mm(height)

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL-75-9
  • PL75-9.