TriQuint AH225-S8G

RF Amp Single Driver Amp 2.7GHz 5.5V 8-Pin SOIC / 1W High Linearity InGaP HBT Amplifier
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TriQuint AH225-S8G.

IHS

Datasheet21 pages14 years ago

Descriptions

Descriptions of TriQuint AH225-S8G provided by its distributors.

RF Amp Single Driver Amp 2.7GHz 5.5V 8-Pin SOIC / 1W High Linearity InGaP HBT Amplifier
Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max
400 MHz - 2700 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
FIXED IND 2UH 7.6A 9.6 MOHM SMD

Manufacturer Aliases

TriQuint has several brands around the world that distributors may use as alternate names. TriQuint may also be known as the following names:

  • TRIQUINT SEMICONDUCTOR
  • TRIQUIN
  • TRIQUINT SEMICONDUCTOR INC
  • SAWTEK
  • TRIQUINT SEMI
  • SAWTEK INC
  • TRIOUINT
  • SAWTEK/TRIQUINT
  • TriQuint (Qorvo)
  • SAWTEK INCORPORATED
  • TRIOUIN
  • TriQuint Semiconduct
  • TRIQ
  • Triquint Semiconductors
  • TriQuint Semiconductor/ Sawtek Div

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH225S8G