Eaton UR030-006-LAB

Universal Reversible USB 2.0 Cable (Reversible A to Left-Angle 5Pin Mini B M/M), 6-ft.
$ 5.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UR030-006-LAB.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton UR030-006-LAB provided by its distributors.

Universal Reversible USB 2.0 Cable (Reversible A to Left-Angle 5Pin Mini B M/M), 6-ft.
Tripp Lite by Eaton
Cable Assembly USB 2.0 1.8m 28AWG/28AWG Reversible USB A to 5 POS Left-Angle Mini USB B M-M Black
USB CABLE, 2.0 TYPE A-MINI B PLUG, 6FT; Connector A: USB Type A Plug; Connector B: Mini USB Type B Plug; Cable Length - Metric: 1.8m; Cable Length - Imperial: 6ft; USB Standard: USB 2.0; Jacket Color: Black 68X4589
Usb Cable, 2.0 Type A-Mini B Plug, 6Ft; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Mini Usb Type B Plug; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Negro |Eaton Tripp Lite UR030-006-LAB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN