Eaton UR024-06N

Cable Assembly USB 2.0 Extension 0.15m 28AWG/24AWG Reversible USB A to USB A M-F Black
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UR024-06N.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton UR024-06N provided by its distributors.

Cable Assembly USB 2.0 Extension 0.15m 28AWG/24AWG Reversible USB A to USB A M-F Black
6 INCH USB 2.0 HI-SPEED UNIVERSAL REVERSIBLE CABLE A TO A M/F 6INCH
Cable Assembly USB 0.2m USB Type A to USB Type A M-F 28AWG
USB CABLE, 2.0 TYPE A PLUG-RCPT, 6"; Connector A: USB Type A Plug; Connector B: USB Type A Receptacle; Cable Length - Metric: 150mm; Cable Length - Imperial: 6"; USB Standard: USB 2.0; Jacket Color: Black; 68X4582
Usb Cable, 2.0 Type A Plug-Rcpt, 6"; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type A Receptacle; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:6"; Longitud Del Cable - Métrica:150Mm; Jacket Color:Negro |Eaton Tripp Lite UR024-06N

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN