Eaton UR024-010

Cable Assembly USB 3.1m Reversible USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG
$ 8.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UR024-010.

IHS

Datasheet2 pages2 years ago

Tripp Lite by Eaton

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+443%

Supply Chain

Introduction Date2018-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton UR024-010 provided by its distributors.

Cable Assembly USB 3.1m Reversible USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG
Tripp Lite UR024-010 Universal Reversible USB 2.0 Hi-Speed Extension Cable (Reversible A to A M/F), 10'
DOUBLE ENDED IN-SERIES, USB A PLUG TO USB A PLUG RECEPTACLE, 3.05M, UR024 SERIES
USB 2.0 A (Male) to USB 2.0 A (Female) Extension Cable
USB 2.0 10ft. Extension, Type A, M/F,
CBL USB2.0 A RCPT TO A PLUG 10'
COMPUTER CABLE, USB, 10FT, BLACK; Connector A:USB Type A Plug; Connector B:USB Type A Receptacle; Cable Length - Metric:3m; Cable Length - Imperial:10ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Pr
Computer Cable, Usb, 10Ft, Black; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type A Receptacle; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro |Eaton Tripp Lite UR024-010

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN