Eaton U209-006-RJ45-X

EATON USB-A To Rj45 Serial Rollover Cable M/m, Cisco Compatible, 250 Kbps, 6 Ft.
$ 31.705
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton U209-006-RJ45-X.

IHS

Datasheet2 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+681%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton U209-006-RJ45-X provided by its distributors.

EATON USB-A To Rj45 Serial Rollover Cable M/m, Cisco Compatible, 250 Kbps, 6 Ft.
Cable Assembly Serial 1.83m 26AWG USB Type A to RJ-45 4 to 8 POS M-M
Cable Assembly PVC 1.829m USB Type A to RJ45 PL-PL Box
Cable Assembly, 26AWG, Communication Cable
Comp Cable, Usb A Plug-Rj45 Plug, 6Ft; Connector Type A:Usb A Plug; Connector Type B:Rj45 Plug; Cable Length - Imperial:6Ft; Cable Length - Metric:1.83M; Jacket Color:Gray; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U209-006-RJ45-X

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • U209006RJ45X