Usb Cable, 2.0 A Plug-B Plug, 50Ft, Blk; Connector A:Usb Type A Plug; Connector B:Usb Type B Plug; Cable Length - Metric:15.24M; Cable Length - Imperial:50Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U042-050