Eaton U030-003

Tripp Lite U030-003 USB 2.0 A to Mini-B Cable (A to 5Pin Mini-B, M/M), 3 ft. (0.91 m)
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton U030-003.

IHS

Datasheet2 pages2 years ago

Electro Sonic

Tripp Lite by Eaton

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton U030-003 provided by its distributors.

Tripp Lite U030-003 USB 2.0 A to Mini-B Cable (A to 5Pin Mini-B, M/M), 3 ft. (0.91 m)
Cable Assembly USB 0.9m USB Type A to Mini USB Type B 4 to 5 POS M-M
TRIPP LITE 3FT USB 2.0 GOLD DEVICE CABLE A MALE TO 5PIN MINI-B MALE 3
COMPUTER CABLE, USB, 3FT, BLACK; Connector A:USB Type A Plug; Connector B:Mini USB Type B Plug; Cable Length - Metric:900mm; Cable Length - Imperial:3ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Pr
Computer Cable, Usb, 3Ft, Black; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Mini Usb Type B Plug; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:3Ft; Longitud Del Cable - Métrica:900Mm; Jacket Color:Negro |Eaton Tripp Lite U030-003

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN