Eaton U024-006

Tripp Lite U024-006 USB 2.0 Extension Cable, (A M/F), 6 ft. (1.83 m), Gold Plated Connectors
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton U024-006.

IHS

Datasheet2 pages2 years ago

Tripp Lite by Eaton

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1307%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton U024-006 provided by its distributors.

Tripp Lite U024-006 USB 2.0 Extension Cable, (A M/F), 6 ft. (1.83 m), Gold Plated Connectors
Cable Assembly USB 1.8m USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG
Tripp Lite U024-006 USB 2.0 Hi-Speed Extension Cable (A M/F) 6 Feet
TRIPP LITE 6FT USB 2.0 GOLD EXTENSION CABLE SHIELDED USB A MALE/FEMALE 6
USB Cables / IEEE 1394 Cables 6 2.0 GOLD USB EXT. CABLE
Cable Assembly USB 1.83m USB Type A to USB Type A M-F
COMPUTER CABLE, USB, 6FT, BLACK; Connector A:USB Type A Plug; Connector B:USB Type A Receptacle; Cable Length - Metric:1.8m; Cable Length - Imperial:6ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Pr
Computer Cable, Usb, 6Ft, Black; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type A Receptacle; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Negro |Eaton Tripp Lite U024-006

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • U024006