Power Outlet Strip, 15A, 6Ft, 6-Outlet; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:6Ft; Peak Surge Current:35.5Ka; Energy Rating:990J Rohs Compliant: Na |Eaton Tripp Lite TLP606USBB