Eaton TLP1008TEL

Tripp Lite TLP1008TEL Surge Protector 120V 10 Outlet RJ11 8ft Cord 2395 Joule
$ 54.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TLP1008TEL.

Tripp Lite by Eaton

Datasheet4 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-07-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonSUPER-7
Surge Suppressor; 7; 15 A; lt 1 ns; 7 ft.; 1.4 lbs.; UL Listed; 15 A; 120 VAC;
EatonSTRIKER
Tripp Lite Series Protect It 7-Outlet Surge Protector, 6 ft. Cord, 1080 Joules, Diagnostic LED,
EatonTLP712
Tripp Lite Series Protect It 7-Outlet Surge Protector, 12 ft. Cord, 1080 Joules,
Waber by Tripp LiteDG115-SI
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT
Waber by Tripp LiteDG206
SURGE PROTECTOR, 6, 15 A, LT 1 NS, 6 FT., UL LISTED, 15 A, 120 VAC, METAL, SJT

Descriptions

Descriptions of Eaton TLP1008TEL provided by its distributors.

Tripp Lite TLP1008TEL Surge Protector 120V 10 Outlet RJ11 8ft Cord 2395 Joule
Surge Protected Outlet Module 10 Outlet 15A120V Straight Blade/NEMA 5-15 Black
Tripp Lite TLP1008TEL Protect It! 10-Outlet Surge Protector, 8 ft. (2.43 m) Cord with Right-Angle Plug, 2395 Joules, Tel/DSL Protection, Black Housing
Data Line Surge Suppressor; No. Of Outlets:10Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:2.5M; Peak Surge Current:120Ka; Energy Rating:2395J; Output Current:15A Rohs Compliant: Na |Eaton Tripp Lite TLP1008TEL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP-1008TEL