Gfci, Power Cord, 5-15P/5-15R, 25Ft; No. Of Outlets:8Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:7.6M; Product Range:Power It Series; Colour:Bright Yellow Rohs Compliant: Na |Eaton Tripp Lite TLM825GF