Suppressor; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:4.6M; Peak Surge Current:90Ka; Energy Rating:2700J; Product Range:Protect It! Series Rohs Compliant: Na |Eaton Tripp Lite TLM615SA