Eaton TLM615NCRA

Power It! Power Strip with 6 Right Angle Outlets, 15-ft. Cord, Transparent Switch Cover
$ 55.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TLM615NCRA.

Tripp Lite by Eaton

Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+400%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton TLM615NCRA provided by its distributors.

Power It! Power Strip with 6 Right Angle Outlets, 15-ft. Cord, Transparent Switch Cover
Tripp Lite by Eaton
TRIPP LITE POWER STRIP METAL 120V 5-15R RIGHT ANGLE 6 OUTLET 15FT CORD
Power Strip; 6 Outlets; 15 ft.; 15A 120V
6 outlets 15ft. cord Metal-receptacle
POWER STRIP 6OUT 15'CORD METAL
Power Outlet Strip, 9Way 15A, 120V, 4.5M; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:4.6M; Product Range:Power It!; Connector Colour:Grey Rohs Compliant: Na |Eaton Tripp Lite TLM615NCRA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN