Power Strip, 3 Outlet, 15A, 120V, 6Ft; No. Of Outlets:3Outlets; Outlet Type:-; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:-; Cable Length:1.82M; Product Range:-; Connector Body Material:Metal Body; Voltage Rating Vac:120Vrohs Compliant: Na |Eaton Tripp Lite TLM306NC