Descriptions of Eaton SUINT3000XL provided by its distributors.
SmartOnline 230V 3kVA 2.1kW Double-Conversion UPS, Tower, Network Card Options, DB9 Serial
Tripp Lite by Eaton
Ups, 240V, 3000Va / 2100W; Power Supply Approvals:ite; No. Of Outlets:8Outlets; Capacity (Va / W):3Kva / 2.1Kw; Input Voltage Ac Max:240V; Output Voltage:240V; Backup Time - Full Load:5Min; Product Range:-; Length:16.7"; Width:5.5" Rohs Compliant: Yes
TRIPP LITE SUINT3000XL UPS System, On-Line, Tower, 3kVA. More details: UPS System, Power Rating 3kVA, Output Voltage 220/230/240VAC, Backup Time (Half/Full Load) 14 min./5 min., Number of Outlets 8, Outlet Type UPS/Surge, Online, Tower Mounting, 2.1kW Watts, 220/230/240VAC Input Voltage, NEMA Plug Configuration C20, NEMA Receptacle Configuration C13, Automatic Volts Regulation Yes, Fax/Modem Line Protection No, Transfer Time 0 msec, Width 5.5 In., Depth 16.7 In., Height 14.7 In., Cord Length 6 ft., Display Type LED, 50/60 Hz, Input Current 13.6A, 1 Phase