Eaton SS7415-15

Tripp Lite Series 16-Outlet Industrial Surge Protector, 15 ft. 4.57 m Cord, 1650 Joules,
$ 109.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS7415-15.

Master Electronics

Datasheet4 pages6 years ago

Tripp Lite by Eaton

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+841%

Supply Chain

Introduction Date2024-07-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondZT1001-6
POWER STRIP, SUPPRESSED,6 OUTLETS, PANEL MNT, CUR-RTG 15A,6FT. CORD, SURGE 2000J
HammondZT1001-4
POWER STRIP, SUPPRESSED,4 OUTLETS, PANEL MNT, CUR-RTG 15A,6FT. CORD, SURGE 2000J
HammondZT2001
POWER STRIP, SUPPRESSED,6 OUTLETS, PANEL MNT, CUR-RTG 15A,6FT. CORD, SURGE 2000J

Descriptions

Descriptions of Eaton SS7415-15 provided by its distributors.

Tripp Lite Series 16-Outlet Industrial Surge Protector, 15 ft. 4.57 m Cord, 1650 Joules,
Tripp Lite SS7415-15 Trimline Surge Suppressors, 15ft, 16 Outlets, SL Waber Series
Surge Suppressors 50Hz/60Hz 120VAC Rack Mount/Wall Mount Plug-In
POWER STRIP 48" 16OUT RACK MOUNT
Outlet Surge Suppressor; No. Of Outlets:16Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:4.6M; Peak Surge Current:22Ka; Energy Rating:450J; Product Range:-; Length:48"rohs Compliant: Na |Eaton Tripp Lite SS7415-15

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS741515