Eaton SS3612

Tripp Lite Series 12-Outlet Power Strip with Surge Protection, 15 ft. 4.57 m Cord, 1050
$ 91.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS3612.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Newark

Tripp Lite by Eaton

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton SS3612 provided by its distributors.

Tripp Lite Series 12-Outlet Power Strip with Surge Protection, 15 ft. 4.57 m Cord, 1050
Surge Protector Power Strip 120V 12 outlet 15ft cord 36" Length
PDU Outlet Strip Horizontal Rackmount/Vertical Rackmount
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon
Strip; Power; Surge Protector; 12 Outlets; 15A120VAC 60 Hz; (12) NEMA 5-15R Outlet; 15 ft Cord; Metal; Black; Resettable Circuit Breaker Protection Level
Surge Protector, 12 Outlets, 22Ka, 120V; No. Of Outlets:12Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:15Ft; Peak Surge Current:22Ka; Energy Rating:1050J Rohs Compliant: No |Eaton Tripp Lite SS3612

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN