UPS, 120VAC, 3KVA/2.25KW; Power Supply Applications:ITE; No. of Outlets:9Outlets; Capacity (VA / W):3kVA / 2.25kW; Input Voltage AC Max:120V; Output Voltage:120V; Backup Time - Full Load:3.5min; Product Range:SM Series; Length:495mmRoHS Compliant: NA