Eaton PS6020

Tripp Lite Series 20-Outlet Vertical Power Strip, 120V, 15A, 15 ft. 4.57 m Cord, 5-15P, 60 in.
$ 106.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PS6020.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

Tripp Lite by Eaton

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-06-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton PS6020 provided by its distributors.

Tripp Lite Series 20-Outlet Vertical Power Strip, 120V, 15A, 15 ft. 4.57 m Cord, 5-15P, 60 in.
POWER STRIP 120V 5-15R 20 OUTLET 15FT CORD VERTICAL METAL 0U
20 outlets 15 cord Multiple Outlet Strip 15-Amp
TRIPP-LITE PS6020 POWER OUTLET, 20WAY, 60IN, BLACK
PDU Switched Outlet Strip 120V Rackmount
Power Strips 20 OUT 60 15' CORD
POWER STRIP 60" 15A 20OUT15'CORD
POWER OUTLET, 20WAY, 60IN, BLACK; No. of Outlets:20Outlets; Supply Voltage VAC:120V; Current Rating:15A; Length - Metric:1.5mm; External Width - Metric:38.1mm; Cable Length - Metric:4.57m; Length - Imperial:60"; Product
Power Outlet, 20Way, 60In, Black; Núm. De Salidas:20; Supply Voltage Vac:120V; Intensidad Nominal:15A; Longitud - Métrico:1.52M; Anchura Externa - Métrico:38.1Mm; Longitud Del Cable - Métrica:4.57M; Longitud - Imperial:60" |Eaton Tripp Lite PS6020

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN