Eaton PS361220

12-Outlet (10-15A & 2-20A) Vertical Power Strip, 120V, 20A, 15-ft. Cord, 5-20P, 36 in.
$ 103.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PS361220.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
+703%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton PS361220 provided by its distributors.

12-Outlet (10-15A & 2-20A) Vertical Power Strip, 120V, 20A, 15-ft. Cord, 5-20P, 36 in.
Tripp Lite by Eaton
POWER STRIP, VERTICAL, 12 OUTLET, 120V, 20A, 15FT. CORD, 5-20P, 36IN, PS SERIES
VERTICAL POWER STRIP 120V 10 5-15R; 2 5-20R 15FT CORD 36" L.
Strip; Power; 12 Outlets; 20A120VAC 60 Hz; (10) NEMA 5-20R (2) NEMA 5-20R Outlet; 15 ft 14 AWG SJT Cord; Aluminum; Black; 20A Resettable Circuit Breaker
Power Strip, 12 Outlet, 20A, 120V; No. Of Outlets:12Outlets; Outlet Type:Nema 5-15R, Nema 5-20R; Current Rating:20A; Supply Voltage Vac:120V; Plug Type:Nema 5-20P; Cable Length:4.572M; Product Range:Ps Series Rohs Compliant: Na |Eaton Tripp Lite PS361220

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN