Eaton PDUMV15

Tripp Lite Series 1.4kW Single-Phase Local Metered PDU, 120V Outlets 16 5-15R, 5-15P, 15 ft.
$ 189.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDUMV15.

Inventory History

3 month trend:
+300%

Supply Chain

Introduction Date2024-06-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton PDUMV15 provided by its distributors.

Tripp Lite Series 1.4kW Single-Phase Local Metered PDU, 120V Outlets 16 5-15R, 5-15P, 15 ft.
Digital UPS Systems Metered Vertical PDU AC 120 V 16 outputs
PDU,120V,15A,5-15P INPUT PLUG,(16)5-15R OUTLETS, METERED
Tripp Lite PDUMV15 Metered PDU / Power Distribution Unit
PDU Metered 100V/120V/127V 12A Vertical Rackmount
120 Volts 15 Amps (16) 5-15R AC
POWER STRIP 16OUT RACK AMMETER
Outlet Surge Suppressor; No. Of Outlets:16Outlets; Supply Voltage Vac:120V; Current Rating:15A; Length - Metric:1.2Mm; External Width - Metric:76.2Mm; Cable Length - Metric:4.57M; Length - Imperial:48"; External Width - Imperial:3" Rohs Compliant: Na |Eaton Tripp Lite PDUMV15

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN