Eaton PDUMH30NET

Tripp Lite PDUMH30NET PDU Switched 120V 30A 5-15/20R 16 Outlet L5-30P Horizontal 2URM
$ 888.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDUMH30NET.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Newark

Tripp Lite by Eaton

Inventory History

3 month trend:
+88.24%

Supply Chain

Introduction Date2024-06-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton PDUMH30NET provided by its distributors.

Tripp Lite PDUMH30NET PDU Switched 120V 30A 5-15/20R 16 Outlet L5-30P Horizontal 2URM
Tripp Lite PDUMH30NET 2.9kW Single-Phase Switched PDU - LX Interface, 120V Outlets (16 5-15/20R), 10 ft. (3.05 m) Cord with L5-30P, 2U, TAA
Power Outlet Strips 120V 30A;L5-30P PLUG 16 5-15/20R AC Recep
120 Volts 30 Amps (16) 5-15/20R AC
Pwr Distribution Unit, 16Way, 30A, 10Ft; No. Of Outlets:16Outlets; Supply Voltage Vac:127V; Current Rating:30A; Length - Metric:317.5Mm; External Width - Metric:445Mm; Cable Length - Metric:3M; Length - Imperial:12.5" Rohs Compliant: Na |Eaton Tripp Lite PDUMH30NET

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN