Eaton PDUMH20AT

Tripp Lite PDUMH20AT PDU Metered ATS 120V 20A 5-15/20R 16 Outlet L5-20P Horizontal 1U
$ 596.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDUMH20AT.

Tripp Lite by Eaton

Datasheet4 pages12 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+700%

Supply Chain

Introduction Date2024-08-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton PDUMH20AT provided by its distributors.

Tripp Lite PDUMH20AT PDU Metered ATS 120V 20A 5-15/20R 16 Outlet L5-20P Horizontal 1U
PDU, 120V, 20A, 5-15/20R INPUT PLUGS, (16)5-15/20R OUTLETS, METERED W/ ATS
PDU Metered 100V/120V/127V 20A Horizontal Rackmount
Digital UPS Systems Metered PDU w/ATS 120V 16 outlets RM
120 Volts 20 Amps (16) 5-15R/20R AC
POWER STRIP 16OUT RACK AMMETER
OUTLET SURGE SUPPRESSOR; No. of Outlets:16; Supply Voltage VAC:120V; Length - Imperial:17.5"; Length - Metric:444.5mm; External Width - Imperial:14.5"; External Width - Metric:368.3mm; Cable Length - Imperial:12ft; Current Rating:20A
Outlet Surge Suppressor; Núm. De Salidas:16; Supply Voltage Vac:120V; Intensidad Nominal:20A; Longitud - Métrico:444.5Mm; Anchura Externa - Métrico:368.3Mm; Longitud Del Cable - Métrica:3.65M; Longitud - Imperial:17.5" |Eaton Tripp Lite PDUMH20AT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN