Eaton PDUMH15

Tripp Lite Series 1.4kW Single-Phase Local Metered PDU, 120V Outlets 13 5-15R, 5-15P,
$ 147.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDUMH15.

element14 APAC

Datasheet3 pages9 years ago

Tripp Lite by Eaton

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-06-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton PDUMH15 provided by its distributors.

Tripp Lite Series 1.4kW Single-Phase Local Metered PDU, 120V Outlets 13 5-15R, 5-15P,
Tripp Lite PDUMH15 PDU Metered 120V 15A 5-15R 13 Outlet 5-15P Horizontal 1URM
Single-Phase Metered PDU 120VAC 100V/120V/127V Rack Mount
Digital UPS Systems Metered RM 1U PDU 120V 12 outlets
PDU,120V,15A,5-15P INPUT PLUGS,(13)5-15R OUTLETS, METERED
PDU Metered 120V 12A Horizontal Rackmount
120 Volts 15 Amps (13) 5-15R AC
POWER STRIP 13OUT RACK AMMETER
Power Outlet, 13Way, 19In, Black; No. Of Outlets:13Outlets; Supply Voltage Vac:120V; Current Rating:15A; Length - Metric:444.5Mm; External Width - Metric:508Mm; Cable Length - Metric:4.57M; Length - Imperial:17.5"; Cable Length:15Ft Rohs Compliant: Na |Eaton Tripp Lite PDUMH15

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDUMH15.