Eaton P776-010

Tripp Lite P776-010 USB Cable Kit for B020 and B022 series KVM Switches - 10 Foot
$ 52.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P776-010.

IHS

Datasheet2 pages2 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton P776-010 provided by its distributors.

Tripp Lite P776-010 USB Cable Kit for B020 and B022 series KVM Switches - 10 Foot
Cable Assembly Round 3.05m High Density D-Subminiature to High Density D-Subminiature/USB Type A 15 to 15/4 POS M-M Carton
COMPUTER CABLE, KVM, 10FT; Cable Assembly Type:USB; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Connector Type A:HD-15 Plug; Cable Length:10ft; Connector Type:HD15(M), USB A(M), CUSTOM HD15(M)
Computer Cable, Kvm, 10Ft; Conector, Tipo A:Hd-15 Macho; Conector, Tipo B:Hd-15 Macho/Usb A Macho; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:-; Computer Connector A:Hd-15 Macho |Eaton Tripp Lite P776-010

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN