Eaton P774-006

Cable Assembly Round 1.83m High Density D-Subminiature to 2DIN Circular 15 to 6 POS M-M Carton
$ 27.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P774-006.

IHS

Datasheet2 pages2 years ago

Farnell

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton P774-006 provided by its distributors.

Cable Assembly Round 1.83m High Density D-Subminiature to 2DIN Circular 15 to 6 POS M-M Carton
6FT PS/2 CABLE KIT FOR KVM SWITCH 3-IN-1 B020-008 / 16 & B022 KVMS 6FT
Tripp Lite P774-006 PS/2 (3-in-1) Cable Kit for NetDirector KVM Switch B020-Series and KVM B022-Series, 6 ft. (1.83 m)
PS/2 Cable Kit for oB020-O and
COMPUTER CABLE, KVM, 6FT; Connector Type A: HD-15 Plug; Connector Type B: Mini DIN 6 Position Plug; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.8m; Jacket Color: -; Product Range: -; Cable Length: 6ft
Computer Cable, Kvm, 6Ft; Conector, Tipo A:Hd-15 Macho; Conector, Tipo B:Mini Din Macho De 6 Posiciones; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:-; Computer Connector A:Hd-15 Macho |Eaton Tripp Lite P774-006

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P774006