Eaton P580-006

Displayport Monitor Digital Video, Audio Cable, M/m 1080P 6FT, P580 Series
$ 14.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P580-006.

IHS

Datasheet3 pages2 years ago

Electro Sonic

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+341%

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton P580-006 provided by its distributors.

DISPLAYPORT MONITOR DIGITAL VIDEO, AUDIO CABLE, M/M 1080P 6FT, P580 SERIES
Cable Assembly Video 1.83m Display Port to Display Port 20 to 20 POS M-M 30AWG
DisplayPort Cable, W/ Latching Connectors, 6 Ft, 4K, 60 Hz, Male to Male, Lifetime, Blk
Tripp Lite P580-006 DisplayPort Cable with Latches, 4K @ 60 Hz, (M/M) 6 ft. (1.83 m)
Cable Assembly Video 1.8m DisplayPort to DisplayPort PL-PL
COMPUTER CABLE, DISPLAYPORT, 1.83M, BLK; Connector Type A: DisplayPort Plug; Connector Type B: DisplayPort Plug; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.83m; Jacket Color: Black; Product Ran 51P6733
Computer Cable, Displayport, 1.83M, Blk; Conector, Tipo A:Displayport Macho; Conector, Tipo B:Displayport Macho; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.83M; Jacket Color:Negro |Eaton Tripp Lite P580-006

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN