Eaton P568-100

Standard Speed HDMI Cable, 1080p, Digital Video with Audio (M/M), Black, 100-ft.
$ 152.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P568-100.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Tripp Lite by Eaton

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton P568-100 provided by its distributors.

Standard Speed HDMI Cable, 1080p, Digital Video with Audio (M/M), Black, 100-ft.
Tripp Lite by Eaton
Cable Assembly HDMI 30.49m HDMI to HDMI 19 to 19 POS M-M 28AWG
Cable Assembly, 28AWG, Communication Cable
HDMI Cable, Standard, 1080p, M/M, 100ft
Black HDMI-A Male to HDMI-A Male Round High Definition Multimedia Interface HDMI-A Male to HDMI-A Male Cable Assembly 100.0' 30.48m
Audio/Video Cable, Hdmi Plug, 100Ft, Blk; Connector Type A:Hdmi Plug; Connector Type B:Hdmi Plug; Cable Length - Imperial:100Ft; Cable Length - Metric:30.5M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-100

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN