Eaton P568-010-SW

Tripp Lite 10FT High Speed Hdmi Gold Cable W Swivel Connectors Shielded 10'
$ 16.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P568-010-SW.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Tripp Lite by Eaton

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Eaton P568-010-SW provided by its distributors.

TRIPP LITE 10FT HIGH SPEED HDMI GOLD CABLE W SWIVEL CONNECTORS SHIELDED 10'
EATON, HDMI Cable, 10 ft, 4K, Male to Male
Cable Assembly, 30AWG, Communication Cable
Swivel HDMI Gold Video Cable - HDMI
CABLE W SWIVEL CONN SHIELDED 10'
Audio/Video Cable, Hdmi Plug Swivel, 10 ; Connector Type A:Hdmi Plug, (Swivel); Connector Type B:Hdmi Plug, (Swivel); Cable Length - Imperial:10Ft; Cable Length - Metric:3M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-010-SW

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN