Dvi Single Link/Tmds Monitor Cable, 3Ft; Connector Type A:Dvi-D Single Link Plug; Connector Type B:Dvi-D Single Link Plug; Cable Length - Imperial:3Ft; Cable Length - Metric:1M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P561-003