Eaton P556-010

DVI to VGA Monitor Cable, High Resolution Cable with RGB Coax (DVI-A to HD15 M/M), 10-ft.
$ 10.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P556-010.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Tripp Lite by Eaton

Inventory History

3 month trend:
+83.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton P556-010 provided by its distributors.

DVI to VGA Monitor Cable, High Resolution Cable with RGB Coax (DVI-A to HD15 M/M), 10-ft.
Tripp Lite by Eaton
Cable Assembly VGA 3.05m DVI-A to High Density D-Subminiature 15 to 15 POS M-M
TRIPP LITE 10FT DVI TO VGA CABLE MOLDEDSHIELDED DVI MALE TO HD15 MALE 10
10FT DVI TO VGA MNTR CABLE HIGH RES COAX DVI-A M TO HD15 M
Cable Assembly, Communication Cable
CBL ASSY D-SUB 15P M-DVI-A M 10'
Dvi To Vga Monitor Cable, 10Ft, Black; Connector Type A:Dvi-A Plug; Connector Type B:Hd-15 Plug; Cable Length - Imperial:10Ft; Cable Length - Metric:3M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P556-010

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN