Eaton P450-006

Cable Assembly Modem 1.83m 9 POS D-Sub to 9 POS D-Sub F-F Carton
$ 6.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P450-006.

IHS

Datasheet2 pages2 years ago

Tripp Lite by Eaton

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+290%

Supply Chain

Introduction Date2017-03-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton P450-006 provided by its distributors.

Cable Assembly Modem 1.83m 9 POS D-Sub to 9 POS D-Sub F-F Carton
Tripp Lite P450-006 Null Modem Serial DB9 Serial Cable (DB9 F/F), 6 ft. (1.83 m)
COMPUTER CABLE, DSUB 9P SKT, 1.83M; Connector Type A: D Subminiature Socket, 9 Way; Connector Type B: D Subminiature Socket, 9 Way; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.83m; Jacket Colour: Black; Product Ran
Computer Cable, Db9, 6Ft, Black; Conector, Tipo A:Receptáculo D-Sub De 9 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 9 Posiciones; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Negro |Eaton Tripp Lite P450-006

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P450-006.