Eaton P222-006

Tripp Lite P222-006 PS/2 Keyboard or Mouse Extension Cable (Mini-DIN6 M/F), 6 ft. (1.83 m)
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P222-006.

IHS

Datasheet2 pages2 years ago

Tripp Lite by Eaton

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+152%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton P222-006 provided by its distributors.

Tripp Lite P222-006 PS/2 Keyboard or Mouse Extension Cable (Mini-DIN6 M/F), 6 ft. (1.83 m)
Cable Assembly Extension 1.83m Mini Circular DIN to Mini Circular DIN 6 to 6 POS M-F Carton
COMPUTER CABLE, MINIDIN6, 6FT, BEIGE; Connector Type A:Mini DIN 6 Position Plug; Connector Type B:Mini DIN 6 Position Receptacle; Cable Length - Imperial:6ft; Cable Length - Metric:1.8m; Jacket Color:Beige; Product Range
Computer Cable, Minidin6, 6Ft, Beige; Conector, Tipo A:Mini Din Macho De 6 Posiciones; Conector, Tipo B:Mini Din Receptáculo De 6 Posiciones; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Beige |Eaton Tripp Lite P222-006

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN