Eaton P046-006-LL

Cable Assembly, 3 Conductor(s), 12AWG, 125V, Power Cable
$ 31.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P046-006-LL.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton P046-006-LL provided by its distributors.

Cable Assembly, 3 Conductor(s), 12AWG, 125V, Power Cable
TRIPP LITE SERIES POWER EXTENSION CORD, NEMA L5-20P TO NEMA L5-20R- HEAVY-
TRIPP-LITE P046-006-LL PWR CORD, NEMA L5-20R/L5-20P, 1.83M, 20ANew
Tripp Lite P046-006-LL Power Extension Cord, NEMA L5-20P to NEMA L5-20R- Heavy-Duty, 20A, 125V, 12 AWG, 6 ft. (1.83 m), Black, Locking Connectors
CRD 12AWG NEMAL5-20P - L5-20R 6'
Pwr Cord, Nema L5-20R/L5-20P, 1.83M, 20A; Connector Type A:Nema L5-20R; Connector Type B:Nema L5-20P; Cable Length - Metric:1.83M; Current Rating:20A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P046-006-LL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P046006LL