Eaton P034-010

Tripp Lite P034-010 10ft Heavy Duty Power Cord 14AWG 15A 125V C19 to 5-15P 10 Foot
$ 25.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P034-010.

IHS

Datasheet2 pages7 years ago

Master Electronics

Tripp Lite by Eaton

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+116%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
Alpha Wire461419 BK199
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireAT141927 BK199
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Eaton P034-010 provided by its distributors.

Tripp Lite P034-010 10ft Heavy Duty Power Cord 14AWG 15A 125V C19 to 5-15P 10 Foot
Cable Assembly AC Power 3.048m NEMA 5-15P to C19 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 125V, Cable Assembly
CRD 14AWG NEMA5-15P - 320C19 10'
POWER CORD, IEC 320 C19-NEMA 5-15P, 10FT; Connector Type A:IEC 60320 C19; Connector Type B:NEMA 5-15P; Cable Length - Metric:3m; Current Rating:15A; Voltage Rating:125VAC; Jacket Color:Black; Product Range:- 51P6679
Power Cord, Iec 320 C19-Nema 5-15P, 10Ft; Conector, Tipo A:Iec 60320 C19; Conector, Tipo B:Nema 5-15P; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro; Cable De Alimentación B:Nema 5-15P |Eaton Tripp Lite P034-010

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN