Eaton P032-002-2C13

Heavy-Duty Power Splitter Y Cable, 15A, 14AWG (IEC-320-C20 to 2x IEC-320-C13), 2-ft.
$ 20.625
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P032-002-2C13.

IHS

Datasheet3 pages2 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Te Connectivity Raychem 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
Alpha Wire25442 BK199
Wire And Cable, 2 Conductor(s), 14AWG, 848V, Flexible Cord And Fixture Wire
Alpha Wire45543 BK199
Wire And Cable, 3 Conductor(s), 14AWG, 1000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Eaton P032-002-2C13 provided by its distributors.

Heavy-Duty Power Splitter Y Cable, 15A, 14AWG (IEC-320-C20 to 2x IEC-320-C13), 2-ft.
Tripp Lite by Eaton
Cable Assembly AC Power 0.6m C20 to 2C13 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 250V, Power Cable
CORD 14AWG IEC320C20 - 320C13 2'
Power Cord, Iec C20/Iec C13, 2Ft, 15A; Longitud Del Cable - Imperial:2Ft; Longitud Del Cable - Métrica:610Mm; Jacket Color:Negro |Eaton Tripp Lite P032-002-2C13
POWER CORD, IEC C20/IEC C13, 2FT, 15A; Connector Type A: IEC 60320 C20; Connector Type B: IEC 60320 C13 (2); Cable Length - Metric: 610mm; Current Rating: 15A; Voltage Rating: 250VAC; Jacket Color: Black; P 01T0623

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN