Power Cord, Nema 5-15P/5-15R, 10Ft, 15A; Connector Type A:Nema 5-15P; Connector Type B:Nema 5-15R; Cable Length - Metric:3M; Current Rating:15A; Voltage Rating:120Vac; Jacket Color:Black; Product Range:-; Cable Length - Imperial:10Ftrohs Compliant: Na |Eaton Tripp Lite P024-010