Eaton P019-008

Tripp Lite Series Power Cord, NEMA 5-15P to C15 - Heavy-Duty, 15A, 125V, 14 AWG, 8 ft. 2.43 m,
$ 21.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P019-008.

IHS

Datasheet2 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
+656%

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal

Descriptions

Descriptions of Eaton P019-008 provided by its distributors.

Tripp Lite Series Power Cord, NEMA 5-15P to C15 - Heavy-Duty, 15A, 125V, 14 AWG, 8 ft. 2.43 m,
Cable Assembly AC Power 2.4384m NEMA 5-15P to C15 3 to 3 POS M-F 14AWG
TRIPP LITE 8FT HEAVY DUTY POWER CORD 14AWG 15A 100V - 250V 5-15P TO C15 8
Cable Assembly, 3 Conductor(s), 14AWG, 250V, Power Cable
AC Power Cords 14AWG SJT 100-250V 15A 5-15P TO C-15 8'
CORD 14AWG NEMA5-15P - IEC320 8'
Power Cord, Nema 5-15P/Iec C15, 8Ft, 15A; Conector, Tipo A:Nema 5-15P; Longitud Del Cable - Imperial:8Ft; Longitud Del Cable - Métrica:2.4M; Jacket Color:Negro |Eaton Tripp Lite P019-008
POWER CORD, NEMA 5-15P/IEC C15, 8FT, 15A; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C15; Cable Length - Metric: 2.4m; Current Rating: 15A; Voltage Rating: 125VAC; Jacket Color: Black; Produc 62W0301

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN