Eaton P007-010

Heavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 10-ft.
$ 15.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P007-010.

IHS

Datasheet2 pages7 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
+1087%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal

Descriptions

Descriptions of Eaton P007-010 provided by its distributors.

Heavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 10-ft.
Tripp Lite by Eaton
Cable Assembly AC Power 3.048m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 125V, Power Cable
AC Power Cords 10' HD PwrCord Adptr 15A C13 5-15P 10'
CRD 14AWG NEMA5-15P - 320C13 10'
PWR CORD, NEMA 5-15P/IEC C13, 10FT, 15A; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C13; Cable Length - Metric: 3m; Current Rating: 15A; Voltage Rating: 125VAC; Jacket Color: Black; Product R 51P6675
Pwr Cord, Nema 5-15P/Iec C13, 10Ft, 15A; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro |Eaton Tripp Lite P007-010

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN