Eaton P007-002

Tripp Lite Series Computer Power Cord, NEMA 5-15P to C13 - Heavy-Duty, 15A, 125V, 14 AWG, 2 ft.
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P007-002.

IHS

Datasheet2 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
+1036%

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
Alpha Wire461419 BK199
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireAT141927 BK199
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Eaton P007-002 provided by its distributors.

Tripp Lite Series Computer Power Cord, NEMA 5-15P to C13 - Heavy-Duty, 15A, 125V, 14 AWG, 2 ft.
Cable Assembly AC Power 0.6096m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 125V, Power Cable
AC Power Cord, C13/5-15P, 125V,15A,
CORD 14AWG NEMA5-15P - IEC320 2'
POWER CORD, NEMA 5-15P/IEC C13, 2FT, 15A; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C13; Cable Length - Metric: 610mm; Current Rating: 15A; Voltage Rating: 125VAC; Jacket Color: Black; Produ 72R6308
Power Cord, Nema 5-15P/Iec C13, 2Ft, 15A; Conector, Tipo A:Nema 5-15P; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:2Ft; Longitud Del Cable - Métrica:610Mm; Jacket Color:Negro |Eaton Tripp Lite P007-002

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN