Eaton P005-18N

Tripp Lite Series Heavy-Duty PDU Power Cord, C13 to C14 - 15A, 250V, 14 AWG, 1.5 ft. 0.45 m,
$ 8.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P005-18N.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal

Descriptions

Descriptions of Eaton P005-18N provided by its distributors.

Tripp Lite Series Heavy-Duty PDU Power Cord, C13 to C14 - 15A, 250V, 14 AWG, 1.5 ft. 0.45 m,
Cable Assembly AC Power 0.46m C14 to C13 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 250V, Power Cable
18in 14AWG Power Cord Heavy Duty
电源线, IEC C14/IEC C13, 1.5英尺, 15A;
CORD 14AWG IEC320C14 - C13 1.5'
Power Cord, Iec C14/Iec C13, 1.5Ft, 15A; Connector Type A:Iec 60320 C14; Connector Type B:Iec 60320 C13; Cable Length - Metric:460Mm; Current Rating:15A; Voltage Rating:250Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P005-18N

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN