Eaton P005-002

Heavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 2-ft.
$ 8.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P005-002.

IHS

Datasheet3 pages2 years ago

Tripp Lite by Eaton

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2016-07-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Te Connectivity Raychem 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
TE Connectivity2106378-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Eaton P005-002 provided by its distributors.

Heavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 2-ft.
Tripp Lite by Eaton
Cable Assembly AC Power 0.6096m C14 to C13 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 250V, Power Cable
CABLE, POWER CORD, C14 TO C13, 14 AWG, 2 FT.
AC Power Cord, C13/C14, 100-230V,
CORD 14AWG IEC320C14 - 320C13 2'
Power Cord, Iec 320 C13/C14, 2Ft, 15A; Connector Type A:Iec 60320 C13; Connector Type B:Iec 60320 C14; Cable Length - Metric:610Mm; Current Rating:15A; Voltage Rating:250Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P005-002

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN