Eaton N320-30M

Tripp Lite N320-30M Duplex Multimode 62.5/125 Fiber Patch Cable (LC/LC), 30M (100 ft.)
$ 44.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton N320-30M.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Tripp Lite by Eaton

Inventory History

3 month trend:
+1600%

Supply Chain

Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Eaton N320-30M provided by its distributors.

Tripp Lite N320-30M Duplex Multimode 62.5/125 Fiber Patch Cable (LC/LC), 30M (100 ft.)
Cable Assembly Duplex 30m 2(LC) to 2(LC) 2 to 2 POS M-M
Cable Assembly, 2 Conductor(s), Communication Cable
FIBER OPTIC CBL LC-LC DUPLEX 30M
Patch Cable, Duplex Mm, Lc-Lc, 98Ft, Ora; Connector Type A:-; Connector Type B:-; Cable Length - Metric:30M; Cable Length - Imperial:98Ft; Jacket Color:Orange; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N320-30M

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • N32030M