Eaton N304-003

Tripp Lite N304-003 Duplex Multimode 62.5/125 Fiber Patch Cable (SC/ST), 1M (3 ft.)
$ 12.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton N304-003.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Tripp Lite by Eaton

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tripp Lite N306-003 Duplex Multimode 62.5/125 Fiber Patch Cable (SC/SC), 1M (3 ft.)
Tripp Lite N306-006 Duplex Multimode 62.5/125 Fiber Patch Cable (SC/SC), 2M (6 ft.)
Tripp Lite N306-010 Duplex Multimode 62.5/125 Fiber Patch Cable (SC/SC), 3M (10 ft.)
TE Connectivity1-6374039-3
Fiber Optic Cable Assemblies
TE Connectivity1-6374039-4
Fiber Optic Cable Assemblies
TE Connectivity6374039-3
Fiber Optic Connectors C/A 62.5/125 PLNM ZIP, SC 3 Meter

Descriptions

Descriptions of Eaton N304-003 provided by its distributors.

Tripp Lite N304-003 Duplex Multimode 62.5/125 Fiber Patch Cable (SC/ST), 1M (3 ft.)
Cable Assembly, 2 Conductor(s), Communication Cable
FIBER OPTIC CBL SC-ST 914MM
Patch Cable, Duplex Mm, Sc-St, 3Ft, Ora; Connector Type A:-; Connector Type B:-; Cable Length - Metric:1M; Cable Length - Imperial:3Ft; Jacket Color:Orange; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N304-003

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN