Eaton IS500HG

Tripp Lite IS500HG Isolation Transformer 500W Medical Surge 120V 4 Outlet TAA GSA
$ 433.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton IS500HG.

Tripp Lite by Eaton

Datasheet3 pages16 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2024-07-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton IS500HG provided by its distributors.

Tripp Lite IS500HG Isolation Transformer 500W Medical Surge 120V 4 Outlet TAA GSA
TRANSFORMER, ISOLATION, HOUSED, 1, FREQ 60HZ, PRI 120VAC, SEC 120VAC, PRI 4.2A
Tripp Lite IS500HG Isolator Series 120V 500W UL 60601-1 Medical-Grade Isolation Transformer with 4 Hospital-Grade Outlets
ISOLATION TRANSFORMER; Wall Mount Transformer Type:Safety Isolating; Secondary Voltages:120V; Power Rating:500VA; Frequency Range:60Hz; Product Range:IS Series; Current Rating:4.2A; External Depth:9.25"; External Height:
Isolation Transformer; Potencia Nominal:500W; Transformador De Aislamiento Tensión Primaria:1 X 120V; Tensiones Del Secundario:1 X 120V; Intensidad Nominal:4.2A; Tipo De Conector:Nema 5-15P; Altura Externa:5.75"; Núm. De Salidas:4 |Eaton Tripp Lite IS500HG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS500HG.