Eaton IS250HG

Transformer, Isolation, Housed, 1, Freq 60HZ, Pri 120VAC, Sec 120VAC, Pri 2.1A
$ 304.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton IS250HG.

Tripp Lite by Eaton

Datasheet3 pages16 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Triad MagneticsN-5MG
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount

Descriptions

Descriptions of Eaton IS250HG provided by its distributors.

TRANSFORMER, ISOLATION, HOUSED, 1, FREQ 60HZ, PRI 120VAC, SEC 120VAC, PRI 2.1A
Tripp Lite IS250HG Isolator Series 120V 250W UL 60601-1 Medical-Grade Isolation Transformer with 2 Hospital-Grade Outlets
ISOLATION TRANSFORMER; Primary Voltages:1 x 120V; Secondary Voltages:1 x 120V; Current Rating:2.1A; Power Rating:250W; Approval Bodies:CSA / UL; Connector Type:NEMA5-15R ; External Depth:7.75"; External Height:4.5"
Isolation Transformer; Potencia Nominal:250W; Transformador De Aislamiento Tensión Primaria:1 X 120V; Tensiones Del Secundario:1 X 120V; Intensidad Nominal:2.1A; Tipo De Conector:Nema 5-15P; Altura Externa:4.5"; Anchura Externa:4.75" |Eaton Tripp Lite IS250HG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS250HG.